
M13340 SL005 | |
|---|---|
DigiKey Part Number | M13340SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13340 SL005 |
Description | CABLE 40COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.445" (11.30mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 40 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,79000 € | 470,79 € |
| 2 | 447,45500 € | 894,91 € |
| 3 | 443,21333 € | 1.329,64 € |
| Unit Price without VAT: | 470,79000 € |
|---|---|
| Unit Price with VAT: | 560,24010 € |



