
M13325 SL001 | |
|---|---|
DigiKey Part Number | M13325SL001-ND |
Manufacturer | |
Manufacturer Product Number | M13325 SL001 |
Description | CABLE 25COND 22AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.380" (9.65mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,03317 € | 3.033,17 € |
| Unit Price without VAT: | 3,03317 € |
|---|---|
| Unit Price with VAT: | 3,60947 € |




