Parametric Equivalent

M13308 SL001 | |
|---|---|
DigiKey Part Number | M13308SL001-ND |
Manufacturer | |
Manufacturer Product Number | M13308 SL001 |
Description | CABLE 8COND 22AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M33308 SL001 | Alpha Wire | 1 | M33308SL001-ND | 633,98000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,87627 € | 876,27 € |
| Unit Price without VAT: | 0,87627 € |
|---|---|
| Unit Price with VAT: | 1,04276 € |





