
M13249 SL005 | |
|---|---|
DigiKey Part Number | M13249SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13249 SL005 |
Description | CABLE 2CON 14AWG SLATE SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20253 |
Part Status Obsolete | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.345" (8.76mm) | Base Product Number |
Shield Type Foil |

