
M13243 SL005 | |
|---|---|
DigiKey Part Number | M13243SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13243 SL005 |
Description | CABLE 3CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2093 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.253" (6.43mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,92000 € | 129,92 € |
| 2 | 123,57500 € | 247,15 € |
| 3 | 119,99333 € | 359,98 € |
| 5 | 115,59800 € | 577,99 € |
| 7 | 112,77714 € | 789,44 € |
| 10 | 111,27700 € | 1.112,77 € |
| Unit Price without VAT: | 129,92000 € |
|---|---|
| Unit Price with VAT: | 154,60480 € |




