
M13232 SL002 | |
|---|---|
DigiKey Part Number | M13232SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13232 SL002 |
Description | CABLE 2CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2092 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0280" (0.711mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.200" (5.08mm) | Base Product Number |
Shield Type Foil |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,39000 € | 350,39 € |
| 2 | 333,18000 € | 666,36 € |
| 3 | 323,43667 € | 970,31 € |
| 5 | 313,97600 € | 1.569,88 € |
| Unit Price without VAT: | 350,39000 € |
|---|---|
| Unit Price with VAT: | 416,96410 € |




