
M13227 SL005 | |
|---|---|
DigiKey Part Number | M13227SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13227 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2093 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.204" (5.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,07000 € | 50,07 € |
| 2 | 47,65500 € | 95,31 € |
| 3 | 46,29000 € | 138,87 € |
| 5 | 44,61400 € | 223,07 € |
| 7 | 43,53857 € | 304,77 € |
| 10 | 42,42300 € | 424,23 € |
| Unit Price without VAT: | 50,07000 € |
|---|---|
| Unit Price with VAT: | 59,58330 € |




