
M13226 SL199 | |
|---|---|
DigiKey Part Number | M13226SL199-ND |
Manufacturer | |
Manufacturer Product Number | M13226 SL199 |
Description | CABLE 2COND 22AWG SHLD 3000' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Length 3000' (914.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2092 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.178" (4.52mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60992 € | 3.049,60 € |
| Unit Price without VAT: | 0,60992 € |
|---|---|
| Unit Price with VAT: | 0,72580 € |




