M13209 SL001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 2,59024 €
Datasheet
6 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13209 SL001

DigiKey Part Number
M13209SL001-ND
Manufacturer
Manufacturer Product Number
M13209 SL001
Description
CABLE 6COND 20AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,95660 €1.956,60 €
Manufacturers Standard Package
Unit Price without VAT:1,95660 €
Unit Price with VAT:2,32835 €
Alternate Length
CABLE 6CON 20AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 197,06000 €
CABLE 6COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 2,17840 €
CABLE 6COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: 2,59024 €