3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13203 SL001

DigiKey Part Number
M13203SL001-ND
Manufacturer
Manufacturer Product Number
M13203 SL001
Description
CABLE 3COND 22AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2095
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Jacket (Insulation) Diameter
0.199" (5.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0001,19781 €1.197,81 €
Manufacturers Standard Package
Unit Price without VAT:1,19781 €
Unit Price with VAT:1,42539 €
Alternate Length
CABLE 3CON 22AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: 111,36000 €
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 1,31226 €
CABLE 3COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: 1,53080 €