
M13143 SL005 | |
|---|---|
DigiKey Part Number | M13143SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13143 SL005 |
Description | MULTI-PAIR 6COND 20AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.324" (8.23mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,22270 € | 122,27 € |
| 200 | 1,16290 € | 232,58 € |
| 300 | 1,12907 € | 338,72 € |
| 500 | 1,08760 € | 543,80 € |
| 700 | 1,06620 € | 746,34 € |
| Unit Price without VAT: | 1,22270 € |
|---|---|
| Unit Price with VAT: | 1,45501 € |







