
M13103 SL005 | |
|---|---|
DigiKey Part Number | M13103SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13103 SL005 |
Description | MULTI-PAIR 6CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.271" (6.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,39000 € | 84,39 € |
| 2 | 80,30000 € | 160,60 € |
| 3 | 77,98000 € | 233,94 € |
| 5 | 75,14000 € | 375,70 € |
| 7 | 73,31571 € | 513,21 € |
| 10 | 71,42200 € | 714,22 € |
| Unit Price without VAT: | 84,39000 € |
|---|---|
| Unit Price with VAT: | 100,42410 € |





