
M1254 WH005 | |
|---|---|
DigiKey Part Number | M1254WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1254 WH005 |
Description | CABLE 4CON 16AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.145,17000 € | 1.145,17 € |
| 2 | 1.088,02500 € | 2.176,05 € |
| 3 | 1.055,66333 € | 3.166,99 € |
| 5 | 1.015,98600 € | 5.079,93 € |
| 7 | 990,48714 € | 6.933,41 € |
| 10 | 964,73300 € | 9.647,33 € |
| Unit Price without VAT: | 1.145,17000 € |
|---|---|
| Unit Price with VAT: | 1.362,75230 € |




