
M1223 WH005 | |
|---|---|
DigiKey Part Number | M1223WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1223 WH005 |
Description | CABLE 3CON 22AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/34 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.154" (3.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,89000 € | 561,89 € |
| 2 | 534,13000 € | 1.068,26 € |
| 3 | 518,41667 € | 1.555,25 € |
| 5 | 499,15400 € | 2.495,77 € |
| 7 | 486,77714 € | 3.407,44 € |
| 10 | 473,92200 € | 4.739,22 € |
| Unit Price without VAT: | 561,89000 € |
|---|---|
| Unit Price with VAT: | 668,64910 € |





