
M1212 WH199 | |
|---|---|
DigiKey Part Number | M1212WH199-ND |
Manufacturer | |
Manufacturer Product Number | M1212 WH199 |
Description | CABLE 2COND 24AWG WHT SHLD 3000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.136" (3.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,24068 € | 4.240,68 € |
| Unit Price without VAT: | 4,24068 € |
|---|---|
| Unit Price with VAT: | 5,04641 € |




