Parametric Equivalent
Parametric Equivalent

M12105RW SL199 | |
|---|---|
DigiKey Part Number | M12105RWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M12105RW SL199 |
Description | CABLE 5COND 12AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 12 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.499" (12.67mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12105KW SL199 | Alpha Wire | 0 | M12105KWSL199-ND | 4,64624 € | Parametric Equivalent |
| M12105LW SL199 | Alpha Wire | 0 | M12105LWSL199-ND | 3,94285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,64624 € | 4.646,24 € |
| Unit Price without VAT: | 4,64624 € |
|---|---|
| Unit Price with VAT: | 5,52903 € |

