4 Conductor Multi-Conductor Cable White 26 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1204 WH001

DigiKey Part Number
M1204WH001-ND
Manufacturer
Manufacturer Product Number
M1204 WH001
Description
CABLE 4COND 26AWG WHITE SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 26 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 200°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Wire Gauge
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Conductor Strand
7/34
Shield Material
Copper, Silver Coated
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0003,87369 €3.873,69 €
Manufacturers Standard Package
Unit Price without VAT:3,87369 €
Unit Price with VAT:4,60969 €
Alternate Length
CABLE 4CON 26AWG WHITE SHLD
In-Stock: 0
Unit Price: 4,71829 €
CABLE 4COND 26AWG WHITE SHLD
In-Stock: 0
Unit Price: 3,71002 €
CABLE 4COND 26AWG WHT SHLD 3000'
In-Stock: 0
Unit Price: 5,10273 €