20 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1140 SL005

DigiKey Part Number
M1140SL005-ND
Manufacturer
Manufacturer Product Number
M1140 SL005
Description
CABLE 20COND 20AWG SHLD 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2094
Cable Type
Voltage
300 V
Number of Conductors
20
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
26/34
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.464" (11.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10633,12600 €6.331,26 €
Unit Price without VAT:633,12600 €
Unit Price with VAT:753,41994 €
Alternate Length
CABLE 20COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: 6.694,44000 €
CABLE 20COND 20AWG SHLD 500'
In-Stock: 0
Unit Price: 3.520,43000 €
CABLE 20COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: 9,92061 €