
M1132 SL002 | |
|---|---|
DigiKey Part Number | M1132SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1132 SL002 |
Description | CABLE 12COND 20AWG SHLD 500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2094 |
Cable Type | Voltage 300 V |
Number of Conductors 12 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.386" (9.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.659,87000 € | 2.659,87 € |
| 10 | 2.613,93900 € | 26.139,39 € |
| Unit Price without VAT: | 2.659,87000 € |
|---|---|
| Unit Price with VAT: | 3.165,24530 € |




