
M1113 SL199 | |
|---|---|
DigiKey Part Number | 216-M1113SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | M1113 SL199 |
Description | CBL 3COND 22AWG SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2093 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Spool Size 3000.0' (914.4m) |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Base Product Number |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,50760 € | 87,69 € |
| 50 | 3,34020 € | 167,01 € |
| 100 | 3,18070 € | 318,07 € |
| 250 | 2,98152 € | 745,38 € |
| 500 | 2,83928 € | 1.419,64 € |
| 1.000 | 2,70386 € | 2.703,86 € |
| 2.500 | 2,53477 € | 6.336,93 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |




