
M1103 SL199 | |
|---|---|
DigiKey Part Number | M1103SL199-ND |
Manufacturer | |
Manufacturer Product Number | M1103 SL199 |
Description | CABLE 3COND 24AWG SHLD 3000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2093 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 10/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.186" (4.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71696 € | 1.716,96 € |
| Unit Price without VAT: | 1,71696 € |
|---|---|
| Unit Price with VAT: | 2,04318 € |




