


LR03KW107 YL355 | |
|---|---|
DigiKey Part Number | LR03KW107YL355-ND |
Manufacturer | |
Manufacturer Product Number | LR03KW107 YL355 |
Description | CBL 3POS RCPT TO PLUG RA 1.97' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Alpha Wire | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert 7/8" |
Part Status Obsolete | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert 7/8" | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation Keyed | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |

