
LC162 WH088 | |
|---|---|
DigiKey Part Number | LC162WH088-ND |
Manufacturer | |
Manufacturer Product Number | LC162 WH088 |
Description | LACING TAPE WHITE 50LB 1500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.085" (2.16mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Polyester, Microcrystalline Wax Finish |
Length - Approximate 1500' | Color White |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,31000 € | 71,31 € |
| 10 | 60,61800 € | 606,18 € |
| 25 | 56,82680 € | 1.420,67 € |
| 50 | 54,11780 € | 2.705,89 € |
| 100 | 51,53890 € | 5.153,89 € |
| 250 | 51,15260 € | 12.788,15 € |
| Unit Price without VAT: | 71,31000 € |
|---|---|
| Unit Price with VAT: | 84,85890 € |

