


LC132 BK088 | |
|---|---|
DigiKey Part Number | LC132BK088-500-ND |
Manufacturer | |
Manufacturer Product Number | LC132 BK088 |
Description | LACING TAPE BLACK 50LB 1500' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.085" (2.16mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Spool | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Polyamide (PA), Nylon; Synthetic Rubber Finish |
Length - Approximate 1500' | Color Black |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 € | 134,10 € |
| 10 | 113,99400 € | 1.139,94 € |
| 25 | 106,86440 € | 2.671,61 € |
| 50 | 101,77060 € | 5.088,53 € |
| 100 | 98,64090 € | 9.864,09 € |
| Unit Price without VAT: | 134,10000 € |
|---|---|
| Unit Price with VAT: | 159,57900 € |

