


KR0400114 YL359 | |
|---|---|
DigiKey Part Number | KR0400114YL359-ND |
Manufacturer | |
Manufacturer Product Number | KR0400114 YL359 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 32.8' (10.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Alpha Wire | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |

