


KR0300113 YL400 | |
|---|---|
DigiKey Part Number | KR0300113YL400-ND |
Manufacturer | |
Manufacturer Product Number | KR0300113 YL400 |
Description | CIRC CBL 3POS PLUG TO WIRE 49.2' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Alpha Wire | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |

