


HR0400101 SL400 | |
|---|---|
DigiKey Part Number | HR0400101SL400-ND |
Manufacturer | |
Manufacturer Product Number | HR0400101 SL400 |
Description | CIRC CBL 4POS RCPT TO WIRE 49.2' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Alpha Wire | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Slate |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

