


HPP16 SL080 | |
|---|---|
DigiKey Part Number | HPP16SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPP16 SL080 |
Description | HOLE PLUG 0.886" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.886" (22.50mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 0.886" (22.50mm) | |
Flange Diameter | 1.063" (27.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44400 € | 22,20 € |
| 100 | 0,42280 € | 42,28 € |
| 250 | 0,39628 € | 99,07 € |
| 500 | 0,37736 € | 188,68 € |
| 1.000 | 0,35933 € | 359,33 € |
| 2.500 | 0,33683 € | 842,08 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

