
HPP13 BK080 | |
|---|---|
DigiKey Part Number | HPP13BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPP13 BK080 |
Description | HOLE PLUG 0.803" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.803" (20.40mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 0.803" (20.40mm) | |
Flange Diameter | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43880 € | 10,97 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,39780 € | 39,78 € |
| 250 | 0,37284 € | 93,21 € |
| 500 | 0,35504 € | 177,52 € |
| 1.000 | 0,33807 € | 338,07 € |
| 2.500 | 0,31690 € | 792,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

