


HPM32 BK080 | |
|---|---|
DigiKey Part Number | HPM32BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPM32 BK080 |
Description | HOLE PLUG 1.260" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.260" (32.00mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 1.260" (32.00mm) | |
Flange Diameter | 1.457" (37.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,47200 € | 36,80 € |
| 50 | 1,40160 € | 70,08 € |
| 100 | 1,33460 € | 133,46 € |
| 250 | 1,25096 € | 312,74 € |
| 500 | 1,19126 € | 595,63 € |
| 1.000 | 1,13440 € | 1.134,40 € |
| 2.500 | 1,06342 € | 2.658,55 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

