


HPM25 SL080 | |
|---|---|
DigiKey Part Number | HPM25SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPM25 SL080 |
Description | HOLE PLUG 0.984" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.984" (25.00mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Alpha Wire | Material Polyamide 6 |
Series | Hole Diameter 0.984" (25.00mm) |
Packaging Bulk | Flange Diameter 1.181" (30.00mm) |
Part Status Active | Base Product Number |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99000 € | 9,90 € |
| 25 | 0,92800 € | 23,20 € |
| 50 | 0,88380 € | 44,19 € |
| 100 | 0,84150 € | 84,15 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75106 € | 375,53 € |
| 1.000 | 0,71522 € | 715,22 € |
| 2.500 | 0,67044 € | 1.676,10 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |





