


HPM20 BK080 | |
|---|---|
DigiKey Part Number | HPM20BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPM20 BK080 |
Description | HOLE PLUG 0.787" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (20.00mm) Polyamide 6 Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Material Polyamide 6 |
Series | Hole Diameter 0.787" (20.00mm) |
Packaging Bulk | Flange Diameter 0.945" (24.00mm) |
Part Status Active | Base Product Number |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,83640 € | 20,91 € |
| 50 | 0,79640 € | 39,82 € |
| 100 | 0,75840 € | 75,84 € |
| 250 | 0,71080 € | 177,70 € |
| 500 | 0,67682 € | 338,41 € |
| 1.000 | 0,64451 € | 644,51 € |
| 2.500 | 0,60417 € | 1.510,42 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

