


HPM16 SL080 | |
|---|---|
DigiKey Part Number | HPM16SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPM16 SL080 |
Description | HOLE PLUG 0.630" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.630" (16.00mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Alpha Wire | Material Polyamide 6 |
Series | Hole Diameter 0.630" (16.00mm) |
Packaging Bulk | Flange Diameter 0.787" (19.99mm) |
Part Status Active | Base Product Number |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75960 € | 18,99 € |
| 50 | 0,72320 € | 36,16 € |
| 100 | 0,68860 € | 68,86 € |
| 250 | 0,64544 € | 161,36 € |
| 500 | 0,61464 € | 307,32 € |
| 1.000 | 0,58528 € | 585,28 € |
| 2.500 | 0,54864 € | 1.371,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

