
G2003/4 NA003 | |
|---|---|
DigiKey Part Number | G2003/4NA003-ND |
Manufacturer | |
Manufacturer Product Number | G2003/4 NA003 |
Description | EXPAND SLEEVING 3/4" X 250' NAT |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polytetrafluoroethylene (PTFE), Plenum Rated | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -70°C ~ 280°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |

