Sleeve X 50.00' (15.24m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2001/2 NA007

DigiKey Part Number
G2001/2NA007-ND
Manufacturer
Manufacturer Product Number
G2001/2 NA007
Description
EXPAND SLEEVING 1/2" X 50' NAT
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.875" (22.22mm)
Diameter - Outside, Non-Expanded
-
Material
Polytetrafluoroethylene (PTFE), Plenum Rated
Color
Natural
Length
50.00' (15.24m)
Wall Thickness
0.040" (1.02mm)
Operating Temperature
-70°C ~ 280°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant, UV Resistant
Features
Chemical Resistant, Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.