
G1802IN BK008 | |
|---|---|
DigiKey Part Number | G1802INBK008-ND |
Manufacturer | |
Manufacturer Product Number | G1802IN BK008 |
Description | EXPAND SLEEVING 2" X 25' BLACK |
Customer Reference | |
Detailed Description | Sleeve X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Length 25.00' (7.62m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Spool | Operating Temperature -60°C ~ 150°C |
Part Status Obsolete | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Salt Water Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant, Environment Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 2.000" (50.80mm) | Features Chemical Resistant, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Expanded 2.750" (69.85mm) | Base Product Number |
Material Nylon |

