
G18011/4 BK008 | |
|---|---|
DigiKey Part Number | G18011/4BK008-ND |
Manufacturer | |
Manufacturer Product Number | G18011/4 BK008 |
Description | EXPAND SLEEVE 1.25" X 25' BLACK |
Customer Reference | |
Detailed Description | Sleeve X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Length 25.00' (7.62m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Spool | Operating Temperature -60°C ~ 150°C |
Part Status Obsolete | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Salt Water Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant, Environment Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Features Chemical Resistant, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Expanded 1.500" (38.10mm) | Base Product Number |
Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,25000 € | 126,25 € |
| Unit Price without VAT: | 126,25000 € |
|---|---|
| Unit Price with VAT: | 150,23750 € |

