
G18011/4 BK005 | |
|---|---|
DigiKey Part Number | G18011/4BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | G18011/4 BK005 |
Description | EXPAND SLEEVE 1.25" X 100' BLK |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 1.500" (38.10mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -60°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Fuel Resistant, Salt Water Resistant | |
Environment Protection | Corrosion Resistant, Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |

