
G1703/4 BK007 | |
|---|---|
DigiKey Part Number | G1703/4BK007-50-ND |
Manufacturer | |
Manufacturer Product Number | G1703/4 BK007 |
Description | EXPAND SLEEVE 3/4" X 50' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyphenylene Sulfide (PPS), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fuel Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 € | 303,84 € |
| 10 | 258,31400 € | 2.583,14 € |
| 25 | 242,16760 € | 6.054,19 € |
| 50 | 241,02800 € | 12.051,40 € |
| Unit Price without VAT: | 303,84000 € |
|---|---|
| Unit Price with VAT: | 361,56960 € |

