
G1703/4 BK003 | |
|---|---|
DigiKey Part Number | G1703/4BK003-ND |
Manufacturer | |
Manufacturer Product Number | G1703/4 BK003 |
Description | EXPAND SLEEVING 3/4" X 250' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Length 250' (76.20m) |
Manufacturer Alpha Wire | Wall Thickness 0.024" (0.61mm) |
Series | Operating Temperature -70°C ~ 200°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Fuel Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Expanded 1.250" (31.75mm) | Material Flammability Rating UL94 V-0 |
Material Polyphenylene Sulfide (PPS), Halogen Free | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.275,11000 € | 1.275,11 € |
| Unit Price without VAT: | 1.275,11000 € |
|---|---|
| Unit Price with VAT: | 1.517,38090 € |

