
G1701/4 BK002 | |
|---|---|
DigiKey Part Number | G1701/4BK002-ND |
Manufacturer | |
Manufacturer Product Number | G1701/4 BK002 |
Description | EXPAND SLEEVING 1/4" X 500' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black |
Datasheet | Datasheet |
Category | Length 500' (152.40m) |
Manufacturer Alpha Wire | Wall Thickness 0.024" (0.61mm) |
Series | Operating Temperature -70°C ~ 200°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Fuel Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Expanded 0.375" (9.52mm) | Material Flammability Rating UL94 V-0 |
Material Polyphenylene Sulfide (PPS), Halogen Free | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.380,31000 € | 1.380,31 € |
| Unit Price without VAT: | 1.380,31000 € |
|---|---|
| Unit Price with VAT: | 1.642,56890 € |

