
G1603/4 BK003 | |
|---|---|
DigiKey Part Number | G1603/4BK003-250-ND |
Manufacturer | |
Manufacturer Product Number | G1603/4 BK003 |
Description | EXPAND SLEEVING 3/4" X 250' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Length 250' (76.20m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Salt Water Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Expanded 1.250" (31.75mm) | Base Product Number |
Material Polyamide Monofilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,78000 € | 786,78 € |
| 10 | 683,08500 € | 6.830,85 € |
| Unit Price without VAT: | 786,78000 € |
|---|---|
| Unit Price with VAT: | 936,26820 € |

