
G16021/4 BK005 | |
|---|---|
DigiKey Part Number | G16021/4BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | G16021/4 BK005 |
Description | EXPAND SLEEVE 2.25" X 100' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Salt Water Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 2.250" (57.15mm) | Features Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Expanded 3.000" (76.20mm) | Base Product Number |
Material Polyamide Monofilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,76000 € | 481,76 € |
| 10 | 413,30800 € | 4.133,08 € |
| Unit Price without VAT: | 481,76000 € |
|---|---|
| Unit Price with VAT: | 573,29440 € |

