
G16011/4 BK005 | |
|---|---|
DigiKey Part Number | G16011/4BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | G16011/4 BK005 |
Description | EXPAND SLEEVE 1.25" X 100' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Fuel Resistant, Salt Water Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,69000 € | 313,69 € |
| 10 | 266,89700 € | 2.668,97 € |
| Unit Price without VAT: | 313,69000 € |
|---|---|
| Unit Price with VAT: | 373,29110 € |

