
G1601/4 BK003 | |
|---|---|
DigiKey Part Number | G1601/4BK003-250-ND |
Manufacturer | |
Manufacturer Product Number | G1601/4 BK003 |
Description | EXPAND SLEEVING 1/4" X 250' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Fuel Resistant, Salt Water Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,00000 € | 523,00 € |
| 10 | 444,66000 € | 4.446,60 € |
| 25 | 436,52960 € | 10.913,24 € |
| Unit Price without VAT: | 523,00000 € |
|---|---|
| Unit Price with VAT: | 622,37000 € |

