
G1303/4 OR005 | |
|---|---|
DigiKey Part Number | G1303/4OR005-100-ND |
Manufacturer | |
Manufacturer Product Number | G1303/4 OR005 |
Description | SELF WRAP 3/4" X 100' ORANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 100' (30.48m) Orange |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Environment Protection Corrosion Resistant, UV Resistant |
Type Attributes Split Flexible Tube | Features Fungus Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL94 V-0 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 € | 315,81 € |
| 10 | 301,59500 € | 3.015,95 € |
| Unit Price without VAT: | 315,81000 € |
|---|---|
| Unit Price with VAT: | 375,81390 € |


