
G1202IN BK003 | |
|---|---|
DigiKey Part Number | G1202INBK003-ND |
Manufacturer | |
Manufacturer Product Number | G1202IN BK003 |
Description | EXPAND SLEEVE 1.5"X250' BLK/WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black, White |
Datasheet | Datasheet |
Category | Color Black, White |
Manufacturer Alpha Wire | Length 250' (76.20m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -75°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 1.500" (38.10mm) | Features Fungus Resistant |
Diameter - Inside, Expanded 3.500" (88.90mm) | Material Flammability Rating UL VW-1 |
Material Polyester, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.559,01000 € | 2.559,01 € |
| Unit Price without VAT: | 2.559,01000 € |
|---|---|
| Unit Price with VAT: | 3.045,22190 € |

