Sleeve X 50.00' (15.24m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12013/4 BK007

DigiKey Part Number
G12013/4BK007-ND
Manufacturer
Manufacturer Product Number
G12013/4 BK007
Description
EXPAND SLEEVE 1.25"X50' BLK/WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
2.750" (69.85mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Black, White
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1434,38000 €434,38 €
10426,89500 €4.268,95 €
Manufacturers Standard Package
Unit Price without VAT:434,38000 €
Unit Price with VAT:516,91220 €