Sleeve X 100' (30.48m) White, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1201/4 WH005

DigiKey Part Number
G1201/4WH005-100-ND
Manufacturer
Manufacturer Product Number
G1201/4 WH005
Description
EXPAND SLEEV 1/8"X100' WHT/BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) White, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White, Black
Manufacturer
Alpha Wire
Length
100' (30.48m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Spool
Operating Temperature
-75°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Environment Protection
Corrosion Resistant
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Features
Fungus Resistant
Diameter - Inside, Expanded
0.375" (9.52mm)
Material Flammability Rating
UL VW-1
Material
Polyester, Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1180,51000 €180,51 €
10153,45200 €1.534,52 €
25143,85600 €3.596,40 €
50137,00080 €6.850,04 €
100136,42990 €13.642,99 €
Manufacturers Standard Package
Unit Price without VAT:180,51000 €
Unit Price with VAT:214,80690 €