
G1201/4 WH002 | |
|---|---|
DigiKey Part Number | G1201/4WH002-ND |
Manufacturer | |
Manufacturer Product Number | G1201/4 WH002 |
Description | EXPAND SLEEV 1/8"X500' WHT/BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) White, Black |
Datasheet | Datasheet |
Category | Color White, Black |
Manufacturer Alpha Wire | Length 500' (152.40m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -75°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Features Fungus Resistant |
Diameter - Inside, Expanded 0.375" (9.52mm) | Material Flammability Rating UL VW-1 |
Material Polyester, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,18000 € | 536,18 € |
| Unit Price without VAT: | 536,18000 € |
|---|---|
| Unit Price with VAT: | 638,05420 € |

